| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9150-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9150-01 |
0697H9150-01
Specifications
Detailed Description
Enhance the safeguarding of your electronic circuits with our 0697H series slow blow fuse. Designed with a radial mount type for efficient through-hole installation, this 15A-rated fuse offers reliable protection against sudden power surges. With a voltage rating of 350VAC and 100VDC, it ensures optimal performance in both AC and DC applications. Rest easy knowing that this fuse complies with RoHS regulations, making it a sustainable choice for your circuit protection needs. Trust in its durability and efficiency to keep your systems running smoothly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

