| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9150-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9150-05 |
0697H9150-05
Specifications
Detailed Description
Introducing our Series 0697H slow blow radial through-hole fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 15A and voltage ratings of 350VAC and 100VDC, this fuse offers robust protection against overcurrent events. Its slow blow response time ensures enhanced safety by allowing temporary current surges to pass through without compromising the circuit integrity. Perfect for use in industrial, automotive, and electronic devices, this fuse is a dependable solution for safeguarding your equipment. Trust in its quality performance to keep your circuits secure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

