| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9160-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 16 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9160-05 |
0697H9160-05
Specifications
Detailed Description
Ensure reliable circuit protection with our Slow Blow Radial Through Hole Fuse from the 0697H series. With a current rating of 16 A and voltage ratings of 350 VAC and 100 VDC, this fuse offers robust defense against power surges. Its efficient response time makes it ideal for safeguarding electronic components in a variety of applications. Trust in its high-quality construction for peace of mind in your circuit protection needs.

