| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1000-01 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1000-01 |
0697W1000-01
Specifications
Detailed Description
Introducing our 0697W series Slow Blow Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 1A, it offers efficient power management and safeguards against overcurrent events. This fuse is suitable for both AC and DC systems, with voltage ratings of 350VAC and 72VDC respectively. Its slow blow response time ensures effective protection without compromising performance. Trust in this fuse for durable and dependable circuit protection in your projects. Explore more in our Circuit Protection category.

