| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1000-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1000-02 |
0697W1000-02
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection. With a Slow Blow response time, it efficiently safeguards your electronic components against overcurrent events. Rated for 1A of current, it's suitable for a variety of applications. Its 350VAC and 72VDC voltage ratings ensure robust performance in both AC and DC circuits. Trust this fuse to provide essential protection for your valuable equipment.

