| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1000-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1000-05 |
0697W1000-05
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, offering reliable circuit protection with a Slow Blow response time. With a current rating of 1A, this fuse is designed to safeguard your electronic components. It boasts a voltage rating of 350VAC for alternating current and 72VDC for direct current, ensuring comprehensive protection. Trust this fuse to provide peace of mind in a wide range of applications, from industrial machinery to consumer electronics. Upgrade your circuit protection with this essential component.

