| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1250-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.25 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1250-02 |
0697W1250-02
Specifications
Detailed Description
Enhance your circuit protection with our Slow Blow Radial Fuse, designed for reliable performance in a variety of applications. With a current rating of 1.25A and voltage ratings of 350VAC and 72VDC, this Through Hole mount type fuse offers robust safeguarding against overcurrent events. Its efficient response time ensures timely protection, making it a crucial component in maintaining the integrity of your electronic systems. Trust in our high-quality fuse to keep your circuits safe and secure.

