| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1250-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.25 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1250-05 |
0697W1250-05
Specifications
Detailed Description
Introducing our Series 0697W Radial Fuse, a reliable component designed for through-hole mounting in circuit protection applications. With a slow blow response time, it offers enhanced protection against overcurrent events, ensuring the longevity and safety of your electronic devices. Rated for 1.25A current flow, it can handle voltage fluctuations with a maximum AC rating of 350V and DC rating of 72V. Trust in this fuse for efficient and durable performance in safeguarding your circuits.

