| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1600-01 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1600-01 |
0697W1600-01
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection in a wide range of applications. With a slow blow response time, it offers enhanced safety by efficiently interrupting currents to prevent damage. Rated for 1.6A current in both AC and DC systems, with a voltage rating of 350VAC and 72VDC, it ensures robust performance even in high-power environments. Trust in this fuse to safeguard your electronics and equipment with its dependable overcurrent protection. Ideal for use in various industries, it's a crucial component for maintaining the integrity of your systems. Upgrade to the Series 0697W Fuse for peace of mind in your circuitry.

