| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1600-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1600-02 |
0697W1600-02
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a Slow Blow response time, this fuse offers enhanced safety and performance, ensuring optimal protection against overcurrent events. Featuring a current rating of 1.6 A, and voltage ratings of 350 VAC and 72 VDC, it is suitable for a wide range of electronic devices. Trust in this fuse to safeguard your circuitry, providing peace of mind in any operating environment.

