| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W1600-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W1600-05 |
0697W1600-05
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers optimal performance in safeguarding against overcurrent situations. This fuse has a current rating of 1.6 A, making it suitable for medium-duty protection needs. Operating at a voltage rating of 350 VAC and 72 VDC, it ensures effective protection in both AC and DC circuits. Trust in the durability and efficiency of this fuse for your electronic devices and equipment.

