| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W2000-01 |
| Series: | 0697W |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W2000-01 |
0697W2000-01
Specifications
Detailed Description
Introducing our Series 0697W Radial Slow Blow Fuse, designed for reliable circuit protection in various applications. With a current rating of 2A, it offers optimal safeguarding against overcurrent events. Its Through Hole mount type ensures easy and secure installation, while the voltage ratings of 350VAC and 72VDC make it versatile for both AC and DC systems. Trust in its efficient response time to protect your electronic devices and equipment. This fuse is a vital component in guaranteeing the safety and longevity of your circuitry.

