| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W2000-05 |
| Series: | 0697W |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W2000-05 |
0697W2000-05
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection in various applications. With a slow blow response time, it offers enhanced safety by efficiently limiting current flow. This 2A fuse is engineered to withstand voltage ratings of 350VAC and 72VDC, ensuring optimal performance in both alternating and direct current systems. Its RoHS compliance further underscores its quality and environmental responsibility. Trust in this fuse for robust and dependable protection in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/31/2025 | PCN-F240015 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during March 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||
| 10/01/2023 | PCN-F230017 - Change fuse body markings. | Download | |||

