| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W2500-01 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W2500-01 |
0697W2500-01
Specifications
Detailed Description
Introducing our Series 0697W Radial Fuse, designed for reliable circuit protection. With a slow blow response time, it offers optimal safeguarding against overcurrent situations. Featuring a through-hole mount type, installation is convenient and secure. This fuse boasts a current rating of 2.5 A, making it suitable for various applications. With a voltage rating of 350 VAC and 72 VDC, it ensures robust protection in both AC and DC systems. Trust in this high-quality fuse for efficient and durable performance in your projects.

