| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W2500-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W2500-05 |
0697W2500-05
Specifications
Detailed Description
Introducing our 2.5A through-hole radial fuse, designed for reliable circuit protection in a variety of applications. With a slow-blow response time, it offers enhanced safety by efficiently limiting current flow during overloads. Rated for 350VAC and 72VDC, this fuse ensures robust performance in both alternating and direct current systems. Trust in its proven efficiency to safeguard your electronic components from damage, meeting the highest standards of quality and reliability. Perfect for use in industrial, commercial, and residential settings, it's an essential component for maintaining the integrity of your circuits.

