| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W3150-01 |
| Series: | 0697W |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W3150-01 |
0697W3150-01
Specifications
Detailed Description
Introducing our Series 0697W Slow Blow Radial Fuse, designed for reliable circuit protection in a wide range of applications. With a current rating of 3.15 A and voltage ratings of 350 VAC and 72 VDC, this fuse offers dependable safeguarding against overcurrent events. Its through-hole mount type ensures easy installation, while the slow blow response time provides added protection against inrush currents. Trust in this fuse for efficient and durable performance in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

