| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W3150-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W3150-02 |
0697W3150-02
Specifications
Detailed Description
Keep your circuits protected with our 0697W series radial through-hole fuse. Designed for slow-blow response time, this fuse has a current rating of 3.15 A and is suitable for use with both AC and DC systems, with voltage ratings of 350 VAC and 72 VDC respectively. Rest easy knowing your electronics are safeguarded with our reliable circuit protection solution.

