| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W3150-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W3150-05 |
0697W3150-05
Specifications
Detailed Description
Enhance circuit protection with our 0697W series slow blow radial fuses, designed for through-hole mounting. With a current rating of 3.15A, these fuses offer reliable safeguarding against overcurrent situations in both AC and DC circuits, with voltage ratings of 350VAC and 72VDC respectively. Trust in our high-quality fuses for efficient and durable performance in various electronic applications.

