| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W4000-01 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W4000-01 |
0697W4000-01
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection. With a Slow Blow response time, it offers enhanced safety in various applications. This fuse has a current rating of 4A and voltage ratings of 350VAC and 72VDC, making it suitable for both AC and DC systems. Trust in its high-quality construction to safeguard your electronic devices effectively.

