| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W4000-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W4000-05 |
0697W4000-05
Specifications
Detailed Description
Introducing our Series 0697W Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers enhanced safety against overcurrent events, ensuring the smooth operation of your electronic systems. This 4A fuse can handle voltage ratings of up to 350VAC and 72VDC, making it versatile for both alternating and direct current setups. Trust in its robust construction and high-quality performance to safeguard your equipment against unexpected power surges. A vital component in any circuit, our fuse guarantees peace of mind and uninterrupted functionality.

