0697W5000-01

Heilind Number:BEF0697W5000-01
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0697W5000-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0697W5000-01
Series:0697W
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:5 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):72 VDC
SKU:BEF0697W5000-01

Detailed Description

Introducing our 0697W series radial fuse, designed for through-hole mounting in your circuit protection setup. With a slow blow response time, it offers reliable safeguarding against overcurrent situations. This 5A fuse boasts a high voltage rating of 350VAC and 72VDC, making it suitable for a wide range of applications. Trust in its performance to keep your electronics and equipment protected.