| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W5000-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W5000-02 |
0697W5000-02
Specifications
Detailed Description
Enhance circuit protection with this 5 A radial fuse, designed for through hole mounting. With a slow blow response time, it offers reliable safeguarding against overcurrent events. Rated for 350 VAC and 72 VDC, this fuse is suitable for a wide range of applications. Upgrade your systems with this essential component for optimal safety and performance.

