| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W6300-01 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W6300-01 |
0697W6300-01
Specifications
Detailed Description
Introducing our 6.3A Radial Through Hole Fuse, designed for reliable circuit protection in a wide range of applications. With a Slow Blow response time, it offers enhanced safety by preventing immediate fuse activation in the event of power surges. Rated for 350VAC and 72VDC, this fuse provides robust protection against overcurrents in both AC and DC circuits. Its durable construction and high-quality materials ensure long-lasting performance. Ideal for use in various electronic devices and systems, it complies with industry standards for fuse protection. Trust in the reliability and efficiency of this fuse for safeguarding your valuable equipment.

