| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W6300-02 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W6300-02 |
0697W6300-02
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, part of the 0697W series. Designed for reliable circuit protection, this fuse features a through-hole mount type for easy installation. With a current rating of 6.3 A, it offers robust safeguarding against overloads. Operating at 350 VAC and 72 VDC, it ensures efficient protection in both AC and DC applications. Trust in the durability and performance of this fuse for your electronic devices.

