| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697W6300-05 |
| Series: | 0697W |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0697W6300-05 |
0697W6300-05
Specifications
Detailed Description
Enhance your circuit protection with our Series 0697W slow blow fuse. Designed for efficient performance, this radial mount type fuse boasts a current rating of 6.3 A and voltage ratings of 350 VAC and 72 VDC, making it suitable for a wide range of applications. Its through hole installation ensures secure placement, while its slow blow response time offers reliable protection against overcurrent events. Trust in this fuse to safeguard your electronic components with precision and efficiency.

