| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q1500-01 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q1500-01 |
0698Q1500-01
Specifications
Detailed Description
Introducing our 0698Q series Radial Fuse, designed for reliable circuit protection. With a fast blow response time, it provides quick and efficient safeguarding against electrical overloads. The Through Hole mount type ensures easy installation, making it ideal for various applications. Rated for 1.5A current and 350VAC/140VDC voltage, this fuse offers robust performance. Trust in its quality to keep your electronic devices and systems protected. A must-have for any circuit protection setup.

