| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q1500-02 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q1500-02 |
0698Q1500-02
Specifications
Detailed Description
Safeguard your electronic devices with this fast-acting radial fuse from our 0698Q series. Designed for through-hole mounting, it ensures reliable protection against overcurrent events. With a current rating of 1.5A and voltage ratings of 350VAC and 140VDC, this fuse offers peace of mind for both AC and DC applications. Rest easy knowing that it complies with RoHS regulations, making it a sustainable choice for your circuit protection needs. Upgrade your fuse game with this dependable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | EOL 202405280010 - End of Life LTB 7/31/24 | Download | |||

