| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q1500-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q1500-05 |
0698Q1500-05
Specifications
Detailed Description
Introducing our Series 0698Q Fast Blow Radial Fuse, designed for reliable circuit protection in various electronic applications. With a current rating of 1.5A and voltage ratings of 350VAC and 140VDC, this through-hole mount fuse offers efficient safeguarding against overcurrent events. Its fast response time ensures prompt interruption of electrical currents, preventing potential damage to sensitive components. Trust in the quality and performance of this fuse for optimal protection in your projects.

