| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2000-01 |
| Series: | 0698Q |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2000-01 |
0698Q2000-01
Specifications
Detailed Description
Introducing our 0698Q series Radial Through Hole Fuse, designed for fast blow response in circuit protection. With a current rating of 2A, it provides reliable safeguarding against overcurrent events. Operating efficiently at voltage ratings of 350VAC and 140VDC, this fuse offers versatile protection for a range of applications. Trust in its high-quality construction to ensure the integrity of your electronic systems. Explore our full range of products for comprehensive circuit protection solutions.

