| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2000-02 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2000-02 |
0698Q2000-02
Specifications
Detailed Description
The 0698Q Series Radial Through Hole Fuse is engineered for fast blow protection, featuring a 2A current rating and high voltage ratings of 350VAC and 140VDC. Designed for efficient circuit protection, this RoHS-compliant fuse ensures reliable performance in various applications. Trust in its quality to safeguard your electronic devices with precision and speed.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | EOL 202405280010 - End of Life LTB 7/31/24 | Download | |||

