| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2000-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2000-05 |
0698Q2000-05
Specifications
Detailed Description
Protect your electronic circuits with our fast-acting radial through-hole fuse. With a current rating of 2A and voltage ratings of 350VAC and 140VDC, this fuse is designed for reliable circuit protection. Its quick response time ensures rapid interruption of overcurrents, safeguarding your valuable equipment. Trust in this high-quality component for efficient and effective fuse protection in a variety of applications.

