| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2500-01 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2500-01 |
0698Q2500-01
Specifications
Detailed Description
Introducing our 0698Q series radial through hole fuse, designed for fast blow protection with a current rating of 2.5A. This reliable component offers a voltage rating of 350VAC and 140VDC, ensuring efficient circuit protection. Its RoHS compliance guarantees environmentally friendly usage, making it a versatile and sustainable choice for various electronic applications. Trust in the quality and performance of this fuse to safeguard your devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | EOL 202405280010 - End of Life LTB 7/31/24 | Download | |||

