| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2500-02 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2500-02 |
0698Q2500-02
Specifications
Detailed Description
Introducing our Series 0698Q Fast Blow Radial Fuses, designed for reliable circuit protection in a variety of applications. With a current rating of 2.5 A and voltage ratings of 350 VAC and 140 VDC, these fuses offer optimal performance for safeguarding electronic devices. Featuring a through-hole mount type, they are easy to install, ensuring efficient operation. Trust in our fuses to provide fast-acting protection against overcurrent events, helping to prevent damage and maintain the integrity of your systems. Explore our range of circuit protection products for all your safeguarding needs.

