| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q2500-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q2500-05 |
0698Q2500-05
Specifications
Detailed Description
Introducing our series 0698Q radial through-hole fuse, designed for fast-acting circuit protection. With a current rating of 2.5 A and voltage ratings of 350 VAC and 140 VDC, this fuse offers reliable performance in a variety of applications. Its fast blow response time ensures prompt protection against overcurrent events, safeguarding your equipment and circuits. Trust in our fuse for efficient and effective circuit protection.

