| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q3150-01 |
| Series: | 0698Q |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q3150-01 |
0698Q3150-01
Specifications
Detailed Description
Introducing our fast-acting radial fuse with a current rating of 3.15 A, designed for reliable circuit protection. Suitable for both AC and DC applications, it boasts a voltage rating of 350 VAC and 140 VDC, ensuring optimal performance. With a through-hole mount type, installation is quick and hassle-free. Trust in this fuse for efficient and effective protection of your electronic devices.

