| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q3150-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q3150-05 |
0698Q3150-05
Specifications
Detailed Description
Introducing our Radial Through Hole Fuse, designed for fast-acting circuit protection. With a current rating of 3.15 A and voltage ratings of 350 VAC and 140 VDC, this fuse offers reliable safeguarding against power surges. Ideal for a wide range of applications, it ensures efficient operation while prioritizing safety. Trust in its quality construction for durable and effective protection within your electronic systems.

