| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q4000-01 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q4000-01 |
0698Q4000-01
Specifications
Detailed Description
Introducing our Radial Fast Blow Fuse from series 0698Q, designed for reliable circuit protection in a variety of applications. With a current rating of 4A and voltage ratings of 350VAC and 140VDC, this through-hole mount fuse offers robust performance in safeguarding your electronic devices. Its fast response time ensures prompt protection against overcurrent events, helping to prevent damage and downtime. Trust in the quality and efficiency of our fuse to keep your circuits secure.

