| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q4000-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q4000-05 |
0698Q4000-05
Specifications
Detailed Description
Introducing our Series 0698Q Radial Through Hole Fuse, designed for efficient circuit protection with a fast blow response time. With a current rating of 4A and voltage ratings of 350VAC and 140VDC, this fuse offers reliable safeguarding against overcurrent events. Ideal for a wide range of applications, it ensures the integrity of your electronic systems. Trust in the quality and performance of our fuse to keep your circuits safe and operational.

