| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q5000-01 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q5000-01 |
0698Q5000-01
Specifications
Detailed Description
Introducing our Fast Blow Radial Through Hole Fuse, part of the 0698Q series. Designed for efficient circuit protection, this fuse boasts a 5A current rating and can handle up to 350VAC or 140VDC. Its fast response time ensures prompt intervention in case of overloads, safeguarding your devices and systems. Trust in its reliable performance for peace of mind in your applications.

