| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q5000-02 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q5000-02 |
0698Q5000-02
Specifications
Detailed Description
Introducing our 0698Q series radial through-hole fuse, engineered for fast-acting circuit protection. With a current rating of 5A and voltage ratings of 350VAC and 140VDC, this fuse is designed to safeguard your electronic components with reliability and efficiency. Ideal for a wide range of applications, it offers peace of mind against overcurrent events. Upgrade your circuit protection with this essential component.

