| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q5000-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q5000-05 |
0698Q5000-05
Specifications
Detailed Description
Introducing our 5A Radial Through Hole Fuse from the 0698Q series, designed for fast blow response in circuit protection. With a voltage rating of 350VAC and 140VDC, this fuse ensures reliable performance in both AC and DC applications. Safeguard your electronic devices with this essential component, offering peace of mind against overcurrent events. Trust in its quality construction for efficient protection in various products and systems.

