| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q6300-01 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q6300-01 |
0698Q6300-01
Specifications
Detailed Description
Enhance circuit protection with our efficient radial through-hole fuse from the 0698Q series, featuring a fast blow response time. With a current rating of 6.3 A and voltage ratings of 350 VAC and 140 VDC, this fuse is essential for safeguarding electronic components against power surges. Trust in its reliability for uninterrupted performance in a wide range of applications.

