| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q6300-02 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q6300-02 |
0698Q6300-02
Specifications
Detailed Description
Introducing our Radial Through Hole Fuse, part of the 0698Q series. Designed for fast blow response, it offers reliable circuit protection with a current rating of 6.3A. Suitable for both AC and DC applications, it has a voltage rating of 350VAC and 140VDC. Trust in its high-quality construction for safeguarding your electronics against overcurrent events.

