| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0698Q6300-05 |
| Series: | 0698Q |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 140 VDC |
| SKU: | BEF0698Q6300-05 |
0698Q6300-05
Specifications
Detailed Description
Introducing our high-performance fuse from the 0698Q series, designed for robust circuit protection. This radial-mount, through-hole fuse features a fast blow response time, ensuring swift and reliable action in the event of a voltage surge. With a current rating of 6.3 A and voltage ratings of 350 VAC and 140 VDC, it offers superior protection for a variety of electrical applications. Trust in this fuse to safeguard your circuitry effectively, meeting the highest standards of safety and performance.

