0ABA-0250-TN

Heilind Number:BEF0ABA-0250-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-0250-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-0250-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:250 mA
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-0250-TN

Detailed Description

Protect your circuits with our Surface Mount Fuse from the 0ABA series. Designed for fast blow response, this 0402 case size fuse features a current rating of 250mA and a voltage rating of 32VDC, making it ideal for electronic applications. With silver plated contacts and RoHS compliance, you can trust in its quality and environmental responsibility. Safeguard your devices with this reliable circuit protection component.