0ABA-0315-TN

Heilind Number:BEF0ABA-0315-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-0315-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-0315-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:315 mA
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-0315-TN

Detailed Description

Introducing a reliable solution for circuit protection, this Surface Mount Fuse belongs to the 0ABA series. Designed for fast-acting performance, it safeguards electronic components with a current rating of 315mA and a voltage rating of 32VDC. The compact 0402 case size allows for easy integration onto circuit boards, while the silver-plated construction ensures durability and efficient conductivity. Perfect for a range of applications, this fuse provides essential protection in electronic systems, making it a must-have component for your project.