0ABA-0500-TN

Heilind Number:BEF0ABA-0500-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-0500-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-0500-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:500 mA
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-0500-TN

Detailed Description

Ensure efficient circuit protection with this Surface Mount Fuse from our 0ABA series. Designed for fast-acting response, this 0402-sized component features a current rating of 500mA and a voltage rating of 32VDC, making it ideal for safeguarding electronic devices. With a silver-plated construction, it offers reliable performance while meeting RoHS compliance standards. Perfect for various applications, this fuse is a crucial component for maintaining the integrity of your circuits.