0ABA-2000-TN

Heilind Number:BEF0ABA-2000-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-2000-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-2000-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:2 A
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-2000-TN

Detailed Description

Protect your electronic circuits with this Surface Mount Fuse from our 0ABA series. Featuring a Fast Blow response time, it safeguards against overcurrent situations with a 2A current rating and 32VDC voltage rating. Designed for easy installation on PCBs, this silver-plated fuse is housed in a compact 0402 case size, making it ideal for space-constrained applications. Trust in its reliable performance for effective circuit protection in various electronic devices. Explore our selection of circuit protection products for more options to suit your needs.