0ABA-2500-TN

Heilind Number:BEF0ABA-2500-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-2500-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-2500-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:2.5 A
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-2500-TN

Detailed Description

Introducing a compact and efficient Surface Mount Fuse from our 0ABA series. Designed for quick response, this fast blow fuse ensures reliable protection for electronic circuits with a current rating of 2.5A and voltage rating of 32VDC. With its 0402 case size and silver-plated construction, it offers seamless integration and high performance in a variety of applications. Safeguard your devices with this essential component, a must-have in any circuit protection setup.