0ABA-3500-TN

Heilind Number:BEF0ABA-3500-TN
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ABA-3500-TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Silver Plated, 0402 case size, Fast Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABA-3500-TN
Series:0ABA
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:0402
Current Rating:3.5 A
Voltage Rating (DC):32 VDC
SKU:BEF0ABA-3500-TN

Detailed Description

Enhance circuit protection with our Surface Mount Fuse from the 0ABA series. Designed for fast-acting performance, this compact 0402 case size fuse is ideal for safeguarding electronic components. With a current rating of 3.5A and a voltage rating of 32VDC, it offers reliable protection in a variety of applications. The silver-plated construction ensures durability and efficient conductivity, making it a dependable choice for your circuit protection needs. Trust in our Fuse for quality and performance assurance.